Print Page
ASPBGSS
Hole Plug, 0.88 " Diameter, IP66, NEMA 3R, 4, 4X, 12, 13, Stainless Steel
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASPBGSS
Newark Part No.19M8323
Your Part Number
Technical Datasheet
654 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.400 |
| 5+ | $40.870 |
| 10+ | $36.050 |
| 20+ | $32.150 |
Price for:Each
Minimum: 1
Multiple: 1
$43.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoASPBGSS
Newark Part No.19M8323
Technical Datasheet
Plug Hole Dia - Imperial0.88"
Plug Hole Dia - Metric22mm
IP RatingIP66
NEMA RatingNEMA 3R, 4, 4X, 12, 13
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The ASPBGSS is a HOL-SEALERS™ Hole Seal made of stainless steel with polished front surface. The model 59420 seal is ideal for 30.5mm pushbutton holes. Seal extra pushbutton holes against dust, dirt, oil and water with Hoffman HOLSEALERS™. It can be used on enclosure walls up to 0.31-inch thick.
- Oil-resistant gasket provided
- 16-gauge stainless steel backplate
- Seal, backplate, stud (10-24x5/8) and wing nut are 300 series stainless steel
Applications
Industrial
Technical Specifications
Plug Hole Dia - Imperial
0.88"
IP Rating
IP66
Product Range
-
Plug Hole Dia - Metric
22mm
NEMA Rating
NEMA 3R, 4, 4X, 12, 13
SVHC
No SVHC (15-Jan-2019)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate