2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    IRF7341TRPBF

                                                                                                    Dual MOSFET, N Channel, 55 V, 55 V, 4.7 A, 4.7 A, 0.043 ohm

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON IRF7341TRPBF
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIRF7341TRPBF
                                                                                                    Newark Part No.19K8261
                                                                                                    Also Known AsSP001554204
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIRF7341TRPBF
                                                                                                    Newark Part No.19K8261
                                                                                                    Also Known AsSP001554204
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeN Channel
                                                                                                    Drain Source Voltage Vds N Channel55V
                                                                                                    Continuous Drain Current Id4.7A
                                                                                                    Drain Source Voltage Vds55V
                                                                                                    Drain Source Voltage Vds P Channel55V
                                                                                                    Continuous Drain Current Id N Channel4.7A
                                                                                                    Continuous Drain Current Id P Channel4.7A
                                                                                                    Drain Source On State Resistance N Channel0.043ohm
                                                                                                    Drain Source On State Resistance P Channel0.043ohm
                                                                                                    Transistor Case StyleSOIC
                                                                                                    No. of Pins8Pins
                                                                                                    Power Dissipation N Channel2W
                                                                                                    Power Dissipation P Channel2W
                                                                                                    Operating Temperature Max150°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The IRF7341TRPBF is a dual N-channel MOSFET utilizes advanced processing techniques to achieve the lowest possible ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device. The HEXFET Power MOSFET is extremely efficient device for use in a wide variety of applications. The SO-8 has been modified through a customized lead-frame for enhanced thermal characteristics and dual-die capability making it ideal in a variety of power applications. With these improvements, multiple devices can be used in an application with dramatically reduced board space.

                                                                                                    • Generation V technology
                                                                                                    • Ultra low ON-resistance
                                                                                                    • Surface-mount device
                                                                                                    • Dynamic dV/dt rating
                                                                                                    • Fast switching performance

                                                                                                    Applications

                                                                                                    Industrial, Power Management

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    N Channel

                                                                                                    Continuous Drain Current Id

                                                                                                    4.7A

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    55V

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    4.7A

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    0.043ohm

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    2W

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    55V

                                                                                                    Drain Source Voltage Vds

                                                                                                    55V

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    4.7A

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    0.043ohm

                                                                                                    Transistor Case Style

                                                                                                    SOIC

                                                                                                    Power Dissipation N Channel

                                                                                                    2W

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (2)

                                                                                                    Simulation Model EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)