2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    FLIR C3-X WIFI

                                                                                                    Thermal Imager, Wi-Fi, -20 °C, 300 °C, 128 x 96, 0.07 K, 53.6° x 53.6°, 3.94 "

                                                                                                    FLIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLIR FLIR C3-X WIFI
                                                                                                    FLIR FLIR C3-X WIFI
                                                                                                    FLIR FLIR C3-X WIFI
                                                                                                    FLIR FLIR C3-X WIFI
                                                                                                    FLIR FLIR C3-X WIFI
                                                                                                    FLIR FLIR C3-X WIFI
                                                                                                    FLIR FLIR C3-X WIFI
                                                                                                    FLIR FLIR C3-X WIFI
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoFLIR C3-X WIFI
                                                                                                    Newark Part No.02AJ9921
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    21 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$569.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $569.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLIR
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoFLIR C3-X WIFI
                                                                                                    Newark Part No.02AJ9921
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min-20°C
                                                                                                    Temperature Max300°C
                                                                                                    IR Resolution128 x 96
                                                                                                    Thermal Sensitivity (NETD)0.07K
                                                                                                    Field of View (H X V)53.6° x 53.6°
                                                                                                    IR Focus Distance Min3.94"
                                                                                                    Image Capture Frequency8.7Hz
                                                                                                    Manufacturer Warranty2 Years, 10 Years
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    C3-X compact thermal camera is an affordable, professional inspection tool for building, facilities maintenance, HVAC/R, electrical repair and other troubleshooting applications. Featuring a thermal camera, visual inspection camera and LED flashlight, the powerful FLIR C3-X makes it easy to identify hidden problems. FLIR cloud connectivity with automatic transfer, storage, backup, share functionality that dramatically reduces time and effort. The 3.5inch integrated touchscreen is simple to use, so users can quickly inspect, document repairs and share evidence with customers. With the FLIR C3-X in pocket, users will be ready anytime to find hot fuses, air leaks, plumbing issues and more. It also features USB 2.0 type-C connector and PAN Bluetooth connectivity.

                                                                                                    • Compact 3 in 1 tool including thermal camera, visual inspection camera and LED floodlight
                                                                                                    • True thermal 128 x 96 imager (12,288 pixels), 802.11 a/ac/b/g/n (2.4 and 5 GHz) Wi-Fi
                                                                                                    • MSX® embosses visual details on thermal image to create sharper, easier to understand picture
                                                                                                    • Designed for professional use, rugged and reliable
                                                                                                    • See into dark, difficult-to-reach areas with the help of the bright LED flashlight
                                                                                                    • Designed to withstand a 2m (6.6ft) drop
                                                                                                    • IP54 enclosure provides a high level of protection against dust and water
                                                                                                    • Identify and describe potential issues by adding annotations to images
                                                                                                    • Thermal sensitivity/NETD of <70mk, field of view (FOV) of 53.6°, spectral range of 8–14µm
                                                                                                    • Image frequency of 8.7Hz, Size (L × W × H) is 138 × 84 × 24mm, weight (including battery) is 0.19Kg

                                                                                                    Contents

                                                                                                    C3-X thermal camera, Printed documentation, Wrist strap lanyard, USB cable, Pouch.

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    -20°C

                                                                                                    IR Resolution

                                                                                                    128 x 96

                                                                                                    Field of View (H X V)

                                                                                                    53.6° x 53.6°

                                                                                                    Image Capture Frequency

                                                                                                    8.7Hz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Temperature Max

                                                                                                    300°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.07K

                                                                                                    IR Focus Distance Min

                                                                                                    3.94"

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years, 10 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:6A993
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65