2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Hand Held Oscilloscopes
                                                                                                    Print Page

                                                                                                    OX7104III 100MHZ

                                                                                                    Oscilloscope, OXIII Series, 4 Channel, Isolated, 100 MHz, 100 GSPS, 10 kpts, 3.5 ns

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS OX7104III 100MHZ
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoOX7104III 100MHZ
                                                                                                    Newark Part No.14T4327
                                                                                                    Product RangeOXIII Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoOX7104III 100MHZ
                                                                                                    Newark Part No.14T4327
                                                                                                    Product RangeOXIII Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeOXIII Series
                                                                                                    Scope Channels4 Channel, Isolated
                                                                                                    Bandwidth100MHz
                                                                                                    Sampling Rate100GSPS
                                                                                                    Display Memory Depth10 kpts
                                                                                                    Calculated Rise Time3.5ns
                                                                                                    Scope Display TypeLCD Color
                                                                                                    Kit ContentsOne 250MHz PROBIX PRHX1 Probe Per Channel (1:1, 10:1 Switchable), SX-METRO Software, Test Leads, Grip Probes, Stylus, Ethernet Cables, OX7202 Banana Plug Adapters, Battery Pack, SD Memory Card
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The OX7104III 100MHZ is a 4-channel rugged self-contained Hand-held Oscilloscope with 100MHz bandwidth. It is ideal for both laboratory and field use. It utilizes the patented system of plug and play accessories, individual isolation of each of the measurement channels and a range of remote management capabilities. The Ethernet link lets you remotely control the oscilloscope without loading any software to PC.

                                                                                                    • Improved web server (FTP server/client) with cursors and automatic measurements
                                                                                                    • Ampflex® and MiniFlex® sensors, powered by the instrument (3MHz @ -3db bandwidth)
                                                                                                    • Power measurement option included for user power measurements
                                                                                                    • LCD touch screen and Windows-like menus on screen
                                                                                                    • Probix plug & play input terminals and smart sensors include auto recognition and calibration
                                                                                                    • Standard real-time FFT analysis and calculation functions on channels
                                                                                                    • Multi-interface communication connectors - Serial USB and Ethernet
                                                                                                    • Memory depth of up to 50000 points per channel (Oscilloscope and Recorder modes)
                                                                                                    • Triggering on measurement thresholds in oscilloscope and multimeter modes
                                                                                                    • Adapter for measuring up to 700VAC RMS 1000VDC in meter mode
                                                                                                    • 4 Isolated measurement channels (600V CAT III) with up to 8 traces on screen
                                                                                                    • On-site contractor maintenance - Industrial or electronic

                                                                                                    Applications

                                                                                                    Test & Measurement, Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    OXIII Series

                                                                                                    Bandwidth

                                                                                                    100MHz

                                                                                                    Display Memory Depth

                                                                                                    10 kpts

                                                                                                    Scope Display Type

                                                                                                    LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Scope Channels

                                                                                                    4 Channel, Isolated

                                                                                                    Sampling Rate

                                                                                                    100GSPS

                                                                                                    Calculated Rise Time

                                                                                                    3.5ns

                                                                                                    Kit Contents

                                                                                                    One 250MHz PROBIX PRHX1 Probe Per Channel (1:1, 10:1 Switchable), SX-METRO Software, Test Leads, Grip Probes, Stylus, Ethernet Cables, OX7202 Banana Plug Adapters, Battery Pack, SD Memory Card

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:To Be Advised