Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. CompactDAQ and CompactRIO Systems
                                                                                                    5. CompactRIO Controllers
                                                                                                    Print Page

                                                                                                    783818-01

                                                                                                    Controller, CompactRIO, sbRIO-9637, Xilinx Zynq-7000, 667 MHz, 2 Cores, 512 MB RAM, Development Kit

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 783818-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783818-01
                                                                                                    Newark Part No.13AJ4090
                                                                                                    Product RangesbRIO-9637
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,288.080
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,288.08
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783818-01
                                                                                                    Newark Part No.13AJ4090
                                                                                                    Product RangesbRIO-9637
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor TypeXilinx Zynq-7000
                                                                                                    Operating Frequency667MHz
                                                                                                    No. of Processor Cores2 Core
                                                                                                    RAM Memory Size512MB
                                                                                                    Hard Drive Capacity512MB
                                                                                                    No. of Slots-
                                                                                                    Operating Temperature Range-40°C to +85°C
                                                                                                    Compatible WithNI CompactRIO Chassis
                                                                                                    Interface TypeCAN, Ethernet, RS-232, USB
                                                                                                    Supported OSLinux
                                                                                                    For Use WithNI CompactRIO Systems
                                                                                                    Product RangesbRIO-9637
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    783818-01 is a sbRIO-9637 CompactRIO single board controller. It is an embedded controller that integrates a real-time processor running NI Linux Real-Time, a user-reconfigurable FPGA, and I/O on a single printed circuit board (PCB). The sbRIO-9637 is designed to be easily embedded in high-volume OEM applications that require flexibility, reliability, and high performance. This controller features Gigabit Ethernet, CAN, USB, serial, and SDHC ports and an operating temperature range that can handle the most demanding environments. The sbRIO-9637 has sixteen 16-bit analog inputs, four 16-bit analog outputs, and 28 3.3 V digital lines.

                                                                                                    • Zynq-7000 (Z-7020) FPGA
                                                                                                    • 667MHz dual-core ARM cortex A9 processor core
                                                                                                    • 512MB DRAM, 512MB storage
                                                                                                    • Controller runs fully on the NI Linux 32-bit real-time operating system
                                                                                                    • 5ppm real-time clock, accuracy
                                                                                                    • 100,000 cycles flash reboot endurance

                                                                                                    Technical Specifications

                                                                                                    Processor Type

                                                                                                    Xilinx Zynq-7000

                                                                                                    No. of Processor Cores

                                                                                                    2 Core

                                                                                                    Hard Drive Capacity

                                                                                                    512MB

                                                                                                    Operating Temperature Range

                                                                                                    -40°C to +85°C

                                                                                                    Interface Type

                                                                                                    CAN, Ethernet, RS-232, USB

                                                                                                    For Use With

                                                                                                    NI CompactRIO Systems

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Operating Frequency

                                                                                                    667MHz

                                                                                                    RAM Memory Size

                                                                                                    512MB

                                                                                                    No. of Slots

                                                                                                    -

                                                                                                    Compatible With

                                                                                                    NI CompactRIO Chassis

                                                                                                    Supported OS

                                                                                                    Linux

                                                                                                    Product Range

                                                                                                    sbRIO-9637

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65