2. Development Boards, Evaluation Tools
                                                                                                    3. Hobby / Education Development Kits
                                                                                                    Print Page

                                                                                                    782690-01

                                                                                                    Student Embedded Device, myRIO-1950, Xilinx Z-7010, University Purchase

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 782690-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782690-01
                                                                                                    Newark Part No.13AJ4036
                                                                                                    Product RangemyRIO-1950
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$779.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $779.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782690-01
                                                                                                    Newark Part No.13AJ4036
                                                                                                    Product RangemyRIO-1950
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerXilinx
                                                                                                    Silicon Core NumberXC7Z010
                                                                                                    Kit Application TypeEducation / Hobby
                                                                                                    Application Sub TypeDesign Control, Robotics & Mechatronics Systems
                                                                                                    Kit ContentsEvaluation Board myRIO-1950
                                                                                                    Product RangemyRIO-1950
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The myRIO-1950 is a tool you can use to teach and implement multiple design concepts with one reconfigurable I/O (RIO) device. It includes eight analogue inputs, four analogue outputs, 32 digital I/O lines, LEDs, a push button, an on-board accelerometer, a Xilinx FPGA, and a dual-core ARM Cortex-A9 processor. You can program the myRIO-1950 with LabVIEW or C. The open board design allows for easy mounting and integration into embedded applications that require intense processing capability. With its on-board devices, seamless software experience, and library of courseware and tutorials, the myRIO-1950 provides an affordable tool that helps students and educators complete real engineering projects in one semester.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Xilinx

                                                                                                    Kit Application Type

                                                                                                    Education / Hobby

                                                                                                    Kit Contents

                                                                                                    Evaluation Board myRIO-1950

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Silicon Core Number

                                                                                                    XC7Z010

                                                                                                    Application Sub Type

                                                                                                    Design Control, Robotics & Mechatronics Systems

                                                                                                    Product Range

                                                                                                    myRIO-1950

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65