2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Controller Accessories
                                                                                                    Print Page

                                                                                                    780041-01

                                                                                                    Terminal Block, CAN, DeviceNet, and CANOpen Modules

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 780041-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780041-01
                                                                                                    Newark Part No.13AJ3909
                                                                                                    Your Part Number
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$986.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $986.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780041-01
                                                                                                    Newark Part No.13AJ3909
                                                                                                    Accessory TypeTerminal Block
                                                                                                    For Use WithNI CAN, DeviceNet, and CANOpen Modules
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The CAN Breakout Box works with high-speed, low-speed, and single-wire controller area network (CAN) devices or PC interfaces. It features 14 ports for connecting devices with cables or directly to wiring harnesses. With an on-board power supply, the CAN Breakout Box can place power on the V+ pin required by some CAN transceivers. With a switch on the front panel, you can select 120 O, 60 O, or no termination on the network. You can use the CAN Breakout Box in desktop applications or mounted on a DIN Rail for test fixtures and cabinets.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Terminal Block

                                                                                                    Product Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI CAN, DeviceNet, and CANOpen Modules

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65