Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Transistors
                                                                                                    4. Darlington Transistors
                                                                                                    Print Page

                                                                                                    MJD122T4G

                                                                                                    Darlington Transistor, Darlington, NPN, 100 V, 20 W, 8 A, TO-252 (DPAK), 3 Pins

                                                                                                    Date/Lot Code

                                                                                                    ONSEMI
                                                                                                    ONSEMI MJD122T4G
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMJD122T4G
                                                                                                    Newark Part No.
                                                                                                    Full Reel45J1481
                                                                                                    Cut Tape10N9469
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,684 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPrice
                                                                                                    1+$1.250
                                                                                                    10+$1.040
                                                                                                    25+$0.938
                                                                                                    50+$0.848
                                                                                                    100+$0.746
                                                                                                    250+$0.672
                                                                                                    500+$0.560
                                                                                                    1000+$0.542
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.560
                                                                                                    3000+$0.550
                                                                                                    6000+$0.518
                                                                                                    12000+$0.493
                                                                                                    18000+$0.468
                                                                                                    30000+$0.453
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ONSEMI
                                                                                                    ManufacturerONSEMI
                                                                                                    Manufacturer Part NoMJD122T4G
                                                                                                    Newark Part No.
                                                                                                    Full Reel45J1481
                                                                                                    Cut Tape10N9469
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transistor PolarityNPN
                                                                                                    Collector Emitter Voltage V(br)ceo100V
                                                                                                    Collector Emitter Voltage Max100V
                                                                                                    Power Dissipation Pd20W
                                                                                                    Transition Frequency4MHz
                                                                                                    Continuous Collector Current8A
                                                                                                    Power Dissipation20W
                                                                                                    DC Collector Current8A
                                                                                                    RF Transistor CaseTO-252 (DPAK)
                                                                                                    Transistor MountingSurface Mount
                                                                                                    No. of Pins3Pins
                                                                                                    Transistor Case StyleTO-252 (DPAK)
                                                                                                    DC Current Gain hFE1000hFE
                                                                                                    DC Current Gain hFE Min1000hFE
                                                                                                    Operating Temperature Max150°C
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCLead

                                                                                                    Alternatives for MJD122T4G

                                                                                                    2 Products Found

                                                                                                    Product Overview

                                                                                                    The MJD122T4G is a 8A NPN bipolar power Darlington Transistor designed for general purpose amplifier and low speed switching applications. It is the surface-mount replacement for 2N6040 to 2N6045 series, TIP120 to TIP122 series and TIP125 to TIP127 series.

                                                                                                    • Lead formed for surface-mount applications in plastic sleeves
                                                                                                    • Monolithic construction with built-in base-emitter shunt resistors
                                                                                                    • Complementary pairs simplifies designs
                                                                                                    • AEC-Q101 qualified and PPAP capable

                                                                                                    Applications

                                                                                                    Industrial, Power Management, Automotive

                                                                                                    Technical Specifications

                                                                                                    Transistor Polarity

                                                                                                    NPN

                                                                                                    Collector Emitter Voltage Max

                                                                                                    100V

                                                                                                    Transition Frequency

                                                                                                    4MHz

                                                                                                    Power Dissipation

                                                                                                    20W

                                                                                                    RF Transistor Case

                                                                                                    TO-252 (DPAK)

                                                                                                    No. of Pins

                                                                                                    3Pins

                                                                                                    DC Current Gain hFE

                                                                                                    1000hFE

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Collector Emitter Voltage V(br)ceo

                                                                                                    100V

                                                                                                    Power Dissipation Pd

                                                                                                    20W

                                                                                                    Continuous Collector Current

                                                                                                    8A

                                                                                                    DC Collector Current

                                                                                                    8A

                                                                                                    Transistor Mounting

                                                                                                    Surface Mount

                                                                                                    Transistor Case Style

                                                                                                    TO-252 (DPAK)

                                                                                                    DC Current Gain hFE Min

                                                                                                    1000hFE

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code