Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.930 |
| 25+ | $45.370 |
| 50+ | $42.260 |
| 100+ | $40.700 |
| 250+ | $39.140 |
Product Information
Product Overview
MSC 1000S 250ML is a peelable, temporary solder resist designed to be applied to the printed circuit board prior to soldering to mask areas where components need to be placed after wave soldering. It is formulated to withstand fluxing and wave soldering applications. This material can be used in conjunction with fluxes whose residues do not require removal after soldering. LOCTITE MSC 1000S is suitable for hand, robotic, pneumatic or template screening applications. This material should be removed after soldering by peeling off. It can also be applied by brush. It is particularly suited for use on gold, silver or pre-soldered surfaces.
- Long shelf life
- Withstands high temperatures
- Material dries in 40 mins at 80°C (176°F) or 2 hours at ambient temperature
- Supplied in a 250ml bottle
Notes
The maximum operating temperature for Spot-On is 275°C for 1 minute. Any hotter or longer may cause problems with removal after soldering.
Technical Specifications
Solder Mask
Bottle
250ml
-
PCBs
White
250g
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate