Product Information
Product Overview
The IRAMS10UP60B is a 600V Integrated Power Module developed and optimized for electronic motor control in appliance applications such as washing machines and refrigerators. Plug N Drive technology offers an extremely compact, high performance AC motor-driver in a single isolated package for a very simple design. An internal shunt is also included and offers easy current feedback and over-current monitor for precise and safe operation. A built-in temperature monitor and over-current protection, along with the short-circuit rated IGBTs and integrated undervoltage lockout function, deliver high level of protection and fail-safe operation. The integration of the bootstrap diodes for the high-side driver section and the single polarity power supply required to drive the internal circuitry, simplify the utilization of the module and deliver further cost reduction advantages.
- Low VCE (on) non punch through IGBT technology
- Undervoltage lockout for all channels
- Matched propagation delay for all channels
- Schmitt-triggered input logic
- Cross-conduction prevention logic
- Lower di/dt gate driver for better noise immunity
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
Integrated Power Module
600V
10A
10A
450V
SIP
23Pins
20V
150°C
iMOTION
No SVHC (27-Jun-2018)
SIP
IGBT
Three Phase AC
3Outputs
2000Vrms
SIP 1
iMOTION
12V
-40°C
-
MSL 1 - Unlimited
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate