Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No0441119
Newark Part No.05M6562
Product RangeUSLKG
Also Known AsUSLKG 2,5 N
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.760 |
| 10+ | $15.340 |
| 50+ | $14.400 |
| 100+ | $13.300 |
| 250+ | $12.360 |
| 500+ | $11.820 |
| 1000+ | $11.120 |
Price for:Each
Minimum: 1
Multiple: 1
$15.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No0441119
Newark Part No.05M6562
Product RangeUSLKG
Also Known AsUSLKG 2,5 N
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeUSLKG
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 0441119 is a 2-position 1-level green/yellow ground Modular Terminal Block with the M3 screw connection. This USLKG 2,5 N terminal block accepts 24 to 12AWG wire range.
- 0.2 to 4mm² Cross section
- 8kV Rated surge voltage
- 7mm Stripping length
- 0.6Nm Tightening torque
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
USLKG
Wire Size AWG Min
24AWG
Conductor Area CSA
4mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 0441119
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate