Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC7924CTG
Newark Part No.45J1473
Product Range-24V 1A LDO Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC7924CTG
Newark Part No.45J1473
Product Range-24V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-40V
Input Voltage Max-33V
No. of Outputs1Outputs
Fixed Output Voltage Nom-24V
Adjustable Output Voltage Min-
Output Voltage - Nom-24V
Output Voltage Nom-24
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1A
Output Voltage Max-
PolarityNegative Output
Dropout Voltage Vdo1.3V
LDO Regulator Case StyleTO-220
Output Current Max1
Max Output Current1A
Dropout Voltage - Typ @ Current1.3V
Dropout Voltage Typ @ Current1.3
IC MountingThrough Hole
IC Case / PackageTO-220
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range-24V 1A LDO Voltage Regulators
MSL-
SVHCLead
Product Overview
The MC7924CTG is a -24V fixed output negative Linear Regulator. The device features current limiting, thermal shutdown and safe-area compensation making them remarkably rugged under most operating conditions. With adequate heatsinking the device can deliver output currents in excess of 1A.
- No external components required
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe-area compensation
- 4% Output voltage tolerance
Applications
Industrial, Power Management
Technical Specifications
Output Type
Fixed
Input Voltage Max
-33V
Fixed Output Voltage Nom
-24V
Output Voltage - Nom
-24V
Output Voltage Min
-
Output Current
1A
Polarity
Negative Output
LDO Regulator Case Style
TO-220
Max Output Current
1A
Dropout Voltage Typ @ Current
1.3
IC Case / Package
TO-220
Operating Temperature Min
0°C
Product Range
-24V 1A LDO Voltage Regulators
SVHC
Lead
Input Voltage Min
-40V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
-24
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.3V
Output Current Max
1
Dropout Voltage - Typ @ Current
1.3V
IC Mounting
Through Hole
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability