Print Page
Image is for illustrative purposes only. Please refer to product description.
447 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.530 |
Price for:Each
Minimum: 1
Multiple: 1
$5.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No24-5360
Newark Part No.95K9172
Connector to Connector2.1mm Barrel Jack to 2x 2.1mm Barrel Plug
Connector Type A2.1mm Barrel Jack
Connector Type B2.1mm Barrel Plug x 2
Cable Length - Imperial2ft
Cable Length - Metric0.61m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Connect two cameras to a single power supply.
- Single female 5. 5 x 2. 1mm to two male 5. 5 x 2. 1mm.
- 24 inch length
Technical Specifications
Connector to Connector
2.1mm Barrel Jack to 2x 2.1mm Barrel Plug
Connector Type B
2.1mm Barrel Plug x 2
Cable Length - Metric
0.61m
Product Range
-
Connector Type A
2.1mm Barrel Jack
Cable Length - Imperial
2ft
Jacket Color
Black
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability