| Quantity | Price |
|---|---|
| 1+ | $141.650 |
| 5+ | $137.390 |
| 10+ | $130.310 |
| 25+ | $126.060 |
| 50+ | $121.820 |
| 100+ | $106.220 |
Product Information
Product Overview
The VM series Over/Under Voltage Relay provides protection to equipment where either an over or under voltage condition is potentially damaging. It is designed to operate when the operating voltage reaches a preset value and drop-out when the operating voltage drops to a level below the preset value. The pick-up voltage setting is user-adjustable from 85 to 115% of the nominal voltage rating. The relay energizes when the monitored voltage is above the pick-up setting. The relay de-energizes when the monitored voltage is below the drop-out setting for a period longer than the dropout time delay (t), which is a fixed 500ms for VM Series products.
- Monitors AC single phase and DC voltages
- Wide range of user-adjustable pick-up and drop-out settings
- LED indicates output relay status
- Compact plug-in case utilizing industry standard 8-pin octal socket
- 10A DPDT output contacts
Applications
Industrial, Clock & Timing
Technical Specifications
VMP Series
10A
240V
30V
3VA
No SVHC (04-Feb-2026)
DPDT
Socket
Quick Connect
12VDC
CE, UL
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate