Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWHITE RODGERS
Manufacturer Part No586-902
Newark Part No.35M1913
Product Range586 Series
Also Known As646635905329
Your Part Number
Technical Datasheet
91 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.780 |
| 5+ | $163.570 |
| 10+ | $159.380 |
| 25+ | $151.000 |
| 50+ | $142.610 |
| 100+ | $134.210 |
Price for:Each
Minimum: 1
Multiple: 1
$167.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWHITE RODGERS
Manufacturer Part No586-902
Newark Part No.35M1913
Product Range586 Series
Also Known As646635905329
Technical Datasheet
Load Current Inductive200A
Relay MountingFlange
Operating Voltage12VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1-
Coil Voltage VAC Nom-
Coil Voltage VDC Nom12V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product Range586 Series
SVHCTo Be Advised
Product Overview
The 586-902 is a 1-pole Contactor with standard bracket, 200A contact current rating, 12VDC coil voltage and flange mount.
- SPST-NO contact configuration
- 21Ω Coil resistance at 25°C temperature
- Continuous duty cycle
- Silver alloy contact terminal
- 4 terminal isolated coils
Applications
Industrial
Warnings
Caution must be used in coil selection for use in 12V systems where battery charging may expose coil to continuous, higher-than-rated voltage.
Technical Specifications
Load Current Inductive
200A
Operating Voltage
12VDC
No. of Poles
1 Pole
Switching Current AC1
-
Coil Voltage VDC Nom
12V
Load Current Resistive
-
Product Range
586 Series
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate