2. Development Boards, Evaluation Tools
                                                                                                    3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                    4. Debugger, Emulator & JTAG Tool Accessories
                                                                                                    Print Page

                                                                                                    410-299

                                                                                                    Programming Cable, All-in-one JTAG Programming/Debugging, 1.8V-5V Vref Drive, High Speed USB2 Port

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 410-299
                                                                                                    DIGILENT 410-299
                                                                                                    DIGILENT 410-299
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No410-299
                                                                                                    Newark Part No.40AH1627
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    88 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$62.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $62.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No410-299
                                                                                                    Newark Part No.40AH1627
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeProgramming Cable
                                                                                                    For Use WithDigilent Development Boards with Xilinx FPGAs & SOCs
                                                                                                    FeaturesAll-in-one JTAG Programming/Debugging, 1.8V-5V Vref Drive, High Speed USB2 Port, Micro-B Connector
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The 210-299P-KIT is a JTAG-HS3 Programming Cable for use with Digilent development boards with Xilinx FPGAs and SOCs. The JTAG-HS3 programming cable is a high-speed programming/debugging solution for Xilinx FPGAs and SoCs. It is fully compatible will all Xilinx Tools and can be seamlessly driven from iMPACT, ChipScope™, EDK and Vivado™. The HS3 attaches to target boards using Xilinx’s 2x7, 2mm programming header. The PC powers the JTAG-HS3 through the USB port and will recognize it as a Digilent programming cable when connected, even if the cable is not attached to the target board. The HS3 has a separate Vref pin to supply the JTAG signal buffers. The high speed 24mA three-state buffers allow the HS3 to drive target boards with signal voltages from 1.8 to 5V and bus speeds up to 30Mbps. To function correctly, the HS3’s Vref pin must be tied to the same voltage supply (VCCO_0) that drives the JTAG port on the FPGA.

                                                                                                    • JTAG-HS3 programming cable
                                                                                                    • Small, complete, all-in-one JTAG programming/debugging solution for Xilinx FPGAs and SoCs
                                                                                                    • Plugs directly into standard Xilinx JTAG header
                                                                                                    • Separate Vref drives JTAG signal voltages; Vref can be any voltage between 1.8V and 5V
                                                                                                    • High speed USB2 port that can drive JTAG bus up to 30Mbit/sec (frequency adjustable by user)
                                                                                                    • Compatible with Xilinx ISE® 14.1 and newer, Xilinx Vivado® 2013.3 and newer
                                                                                                    • Uses USB Micro-B connector

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Programming Cable

                                                                                                    Features

                                                                                                    All-in-one JTAG Programming/Debugging, 1.8V-5V Vref Drive, High Speed USB2 Port, Micro-B Connector

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    For Use With

                                                                                                    Digilent Development Boards with Xilinx FPGAs & SOCs

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)